HellermannTyton 156-01698 Cable Tie 150mm x 4.60mm Black

Image Representative of Range

HellermannTyton 156-01698 Cable Tie 150mm x 4.60mm Black

MPN
156-01698
EAN-13
2050008479863
Order Code
04-1653
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.229
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Manufactured by HellermannTyton, the 156-01698 black cable tie measures 150 mm in length and 4.60 mm in width. Featuring a spring toggle and disc design, it provides secure and reliable cable bundling. Ideal for cable management in various settings, it ensures organised and tidy installations.
Length 150mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle and disc
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 31mm
Max. sheet thickness 2.00mm
Maximum Temperature +145°C
Min. sheet thickness 0.7mm
Min. temperature -40°C
Mounting Ø (max.) 6.7mm
Mounting Ø (min.) 6.3mm

Reviews

Be the first to submit a review

Trustpilot