HellermannTyton 150-77932 Cable Tie 260mm 3.30mm 500pcs tool-free install

Image Representative of Range

HellermannTyton 150-77932 Cable Tie 260mm 3.30mm 500pcs tool-free install

MPN
150-77932
EAN-13
4031026121697
Order Code
04-1554
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £125.74
10+ £120.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

HellermannTyton manufactures the T30LRFT6-PA66HS/PA66HIRHS-BK cable ties, which measure 260 mm by 3.30 mm and come in a pack of 500. These cable ties feature a fin base and a binder plug, designed for plate thicknesses ranging from 0.75 to 3.0 mm, and are used for fixing cables and cable bundling. They are ideal for cable management applications.
Length 260mm
Width 3.30mm
Material Polyamide
Type Cable Ties
Gearing Inside
Max. bundle diameter 65mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum holding force 180N

Reviews

Be the first to submit a review

Trustpilot