HellermannTyton 111-03050 Cable Tie 15cm black 100pcs polyamide

Image Representative of Range

HellermannTyton 111-03050 Cable Tie 15cm black 100pcs polyamide

MPN
111-03050
EAN-13
5022660321290
Order Code
04-1339
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.64
10+ £4.19
100+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

HellermannTyton's 111-03050 cable ties are 150 mm long and 3.50 mm wide, designed in a black PA66HS material. These inside-serrated ties are ideal for cable mounting and bundling tasks, offering secure and reliable cable management solutions. Suitable for various industrial and household applications, the pack contains 100 cable ties.
Length 150mm
Width 3.50mm
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 35mm
Maximum Temperature 105°C
Min. temperature -40°C
Minimum holding force 135N

Reviews

Be the first to submit a review

Trustpilot