HellermannTyton 138-00014 Cable Tie 540mm black binder 1pc

Image Representative of Range

HellermannTyton 138-00014 Cable Tie 540mm black binder 1pc

MPN
138-00014
EAN-13
4031026241180
Order Code
04-1528
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.461
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 536 in stock

The HellermannTyton 138-00014 cable tie is 540 mm long and black in colour, designed for robust cable bundling and management. It features an inside serration for secure and reliable cable mounting. Ideal for use in electrical installations, it ensures organised cable arrangement in various environments.
Length 540mm
Colour Black
Material Polyamide
Type Cable Ties
Gearing Inside
Material (details) PA66
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot