Hama 00196601 Laptop bag Terra Grey for up to 15.6 inch laptops |
16-3841
|
|
Available to back orderBack order, lead time 11 days
|
1+ £16.34
Price per unit Ex VAT
|
Briefcase |
Grey |
32cm |
43cm |
Any brand |
Yes |
Zipper |
|
|
7cm |
Toploader |
|
(W x H x D) 43 x 32 x 7 cm |
|
Yes |
|
28cm |
40cm |
|
|
Hama 00196602 Laptop sleeve Terra Grey Fits up to 13.3" laptops |
16-3842
|
|
Back order - 4 availableBack-order availability date - 04/12/2026
|
1+ £23.36
Price per unit Ex VAT
|
Laptop sleeve |
Grey |
27cm |
36cm |
Any brand |
|
Zipper |
|
|
2cm |
Sleeve |
|
(W x H x D) 36 x 27 x 2 cm |
|
Yes |
|
26cm |
35cm |
|
|
Hama 00196603 Laptop sleeve Grey fits 39.6cm (15.6") laptops for protection |
16-3843
|
|
|
1+ £23.36
Price per unit Ex VAT
|
Laptop sleeve |
Grey |
29cm |
42cm |
Any brand |
|
Zipper |
|
|
2cm |
Sleeve |
|
(W x H x D) 42 x 29 x 2 cm |
|
Yes |
|
28cm |
40cm |
|
|
Hama 00216441 Montego Laptop Bag Black for laptops up to 43.9 cm |
16-4072
|
|
|
1+ £23.53
Price per unit Ex VAT
|
Briefcase |
Black |
380mm |
450mm |
Any brand |
Yes |
Velcro, Zipper |
|
|
60mm |
|
|
(W x H x D) 450 x 380 x 60 mm |
Front pocket |
Yes |
|
310mm |
430mm |
|
|
Hama 00216597 Genua Laptop backpack Black suitable for laptops up to 15.6 inch |
16-4073
|
|
Despatched within 4 working days - 4 in stock
|
1+ £13.41
Price per unit Ex VAT
|
Laptop backpack |
Black |
460mm |
350mm |
Universal |
Yes |
|
14l |
Universal |
90mm |
Backpack |
|
(W x H x D) 350 x 460 x 90 mm |
|
|
|
|
|
Unisex |
|
Hama 00217167 Toronto Laptop bag Black Suitable for up to 16.2 inch laptops |
16-4074
|
|
|
1+ £39.12
Price per unit Ex VAT
|
Briefcase |
Black |
330mm |
420mm |
Any brand |
Yes |
Zipper |
|
|
45mm |
|
|
(W x H x D) 420 x 330 x 45 mm |
|
Yes |
|
300mm |
410mm |
|
Document pocket, Tablet pocket |
Hama 00222050 Laptop bag UltraLightweight Black Fits up to 35.8cm 14.1" laptops |
16-4116
|
|
Available to back orderBack order, lead time 14 days
|
1+ £33.67
Price per unit Ex VAT
|
Briefcase |
Black |
300mm |
400mm |
Any brand |
Yes |
Zipper |
|
|
90mm |
|
|
(W x H x D) 400 x 300 x 90 mm |
Front pocket |
Yes |
|
280mm |
380mm |
|
|
Hama 00222053 Laptop bag UltraLightweight Black fits up to 41.1cm 16.2in laptops |
16-4117
|
|
Despatched within 4 working days - 2 in stock
|
1+ £28.21
Price per unit Ex VAT
|
Briefcase |
Black |
320mm |
440mm |
Universal |
Yes |
Zipper |
|
|
90mm |
|
All |
(W x H x D) 440 x 320 x 90 mm |
Front pocket |
Yes |
Yes |
310mm |
410mm |
Unisex |
|
Hama 00227055 Laptop sleeve 13.3-14.1 inch black for 35.8cm laptop protection |
16-4125
|
|
Despatched within 4 working days - 3 in stock
|
1+ £22.28
| 1+ |
£22.28 |
| 10+ |
£21.63 |
| 50+ |
£21.57 |
Price per unit Ex VAT
|
Laptop sleeve |
Black |
285mm |
390mm |
Universal |
|
Zipper |
|
Universal |
40mm |
Sleeve |
|
(W x H x D) 390 x 285 x 40 mm |
|
Yes |
|
|
|
|
|
Hama 00227056 Laptop Sleeve Black 40-41 cm Suitable for laptops up to 16.2 inch |
16-4126
|
|
Despatched within 4 working days - 2 in stock
|
1+ £8.69
Price per unit Ex VAT
|
Laptop sleeve |
Black |
300mm |
400mm |
Any brand |
|
Zipper |
|
Jede Marke |
40mm |
Sleeve |
|
(W x D) 400 mm x 40 mm |
|
Yes |
|
|
|
|
|
Hama 00227069 Laptop sleeve Neoprene Black 14,1"-15,6" with front pocket |
16-4127
|
|
Despatched within 4 working days - 7 in stock
|
1+ £11.39
Price per unit Ex VAT
|
Laptop sleeve |
Black |
300mm |
420mm |
Any brand |
|
Zipper |
|
Jede Marke |
20mm |
Sleeve |
|
(W x H x D) 420 x 300 x 20 mm |
Front pocket |
Yes |
|
|
|
|
|