Hama 00227055 Laptop sleeve 13.3-14.1 inch black for 35.8cm laptop protection

MPN
00227055
Brand
Hama
EAN-13
4047443530882
Order Code
16-4125
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £25.61 £22.28
10+ £21.63
50+ £21.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00227055 offers a laptop sleeve designed for the utmost protection of laptops ranging from 13.3 inches to 14.1 inches, accommodating devices up to a size of 35.8 cm. This black sleeve, part of the Extreme Protect series, delivers reliable safeguarding for laptops against everyday wear and tear. Engineered to fit snugly, it serves both as a primary protective cover and an insert within larger laptop bags or cases, enhancing the durability of portable computing devices. Suitable for various engineering fields, this sleeve is ideal for safely transporting laptops during fieldwork, meetings, and on-site troubleshooting, ensuring that professionals' computing equipment remains secure in transit. Built with precision in mind, it is crafted to meet the exacting standards demanded by users who require consistent and reliable performance from their protective gear.
Type Laptop sleeve
Colour Black
Height 285mm
Width 390mm
Brand compatibility Universal
Closure type Zipper
Compatible With Universal
Depth 40mm
Design Sleeve
Dimensions (W x H x D) 390 x 285 x 40 mm
Front pocket Yes
Laptop Size 14.1in
Maximum screen size 35.8 cm (14.1)
Notebook compartment dimensions (W x D x H) 380 x 30 x 280 mm
Number of front pockets 1
Product main colour Black
Protection features Dirt resistant, Knock resistant, Scratch resistant, Water repellent
Quantity 1
Surface colouration Monochromatic
Weight 215.00g

Reviews

Be the first to submit a review

Trustpilot