Hama 00216597 Genua Laptop backpack Black suitable for laptops up to 15.6 inch

MPN
00216597
Brand
Hama
EAN-13
4047443537133
Order Code
16-4073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £13.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Hama 00216597 presents the Genua laptop backpack, crafted to provide a secure and convenient transport solution for laptops up to 39.6 cm (15.6 inches) in size. This black backpack is designed with a durable exterior, offering protection against daily wear and external elements, making it optimal for engineers and professionals who require reliable and portable laptop storage. The internal compartments are systematically organised to accommodate not just laptops but also essential accessories such as chargers, mice, and documents. This backpack is particularly suited for applications where mobility and equipment protection are crucial, fitting seamlessly into a professional's commuting routine or field work requirements. Its ergonomic design ensures comfortable wear, with adjustable padded straps and a reinforced handle to enhance the carrying experience.
Type Laptop backpack
Colour Black
Height 460mm
Width 350mm
Brand compatibility Universal
Capacity 14l
Carrying handle(s) Yes
Compatible With Universal
Depth 90mm
Design Backpack
Dimensions (W x H x D) 350 x 460 x 90 mm
Gender Unisex
Laptop Size 39,6 cm (15,6")
Material Polyester
Maximum screen size 39.6 cm (15.6)
Notebook compartment dimensions (W x D x H) 340 x 80 x 450 mm
Product main colour Black
Surface colouration Monochromatic
Volume 14 L
Water-resistant zipper Yes
Weight 429.00g

Reviews

Be the first to submit a review

Trustpilot