Hama 00222053 Laptop bag UltraLightweight Black fits up to 41.1cm 16.2in laptops

MPN
00222053
Brand
Hama
EAN-13
4047443520111
Order Code
16-4117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £28.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Hama 00222053 is a sophisticated laptop bag designed to accommodate portable computers up to 41.1 cm (16.2 inches) in size. Engineered for ultra-lightweight performance, this bag utilises advanced materials to ensure optimal portability without compromising durability or protection. Its sleek black design offers both aesthetic appeal and practicality, catering to a wide range of engineering professionals who require reliable and efficient transport solutions for their devices. Typical applications include protecting laptops during transit between offices or whilst travelling for field work, ensuring that valuable electronic equipment remains secure and easily accessible. This laptop bag is particularly suited for engineers seeking a compact and effective carrying solution that aligns with professional demands.
Type Briefcase
Colour Black
Height 320mm
Width 440mm
Brand compatibility Universal
Carrying handle(s) Yes
Closure type Zipper
Consumer life stage All
Depth 90mm
Dimensions (W x H x D) 440 x 320 x 90 mm
Expandable Yes
Exterior pockets Front pocket
Front pocket Yes
Gender Unisex
Headphones compartment Yes
Inside height 310mm
Inside Width 410mm
Internal depth 80mm
Keyboard compartment Yes
Made with recycled materials Yes
Material Recycled PET
Maximum screen size 41.1 cm (16.2)
Number of front pockets 1
Product main colour Beige, Black
Protection features Water repellent
Quantity 1
Recycled materials used for making Recycled polyester
Removable shoulder strap Yes
Shoulder strap Yes
Surface colouration Monochromatic
Sustainability certificates Forest Stewardship Council (FSC)
Tablet compartment Yes
Volume 10 L
Weight 440.00g

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot