Hama 00217167 Toronto Laptop bag Black Suitable for up to 16.2 inch laptops

MPN
00217167
Brand
Hama
EAN-13
4047443481658
Order Code
16-4074
Country of Origin
China
View Full Product Range (11)

Discontinued


Hama 00217167 Toronto Laptop Bag is a robust carrying solution designed for devices with screen sizes up to 41.1 cm (16.2 inches). Engineered with precision, this bag is constructed to provide optimal protection and organisation for laptops, featuring a durable exterior material in a classic black colour. The bag's interior is equipped with padded compartments to safeguard electronic equipment against shocks and impacts, making it suitable for engineers who need to transport their devices between different work sites. Additionally, the Toronto Laptop Bag offers ample storage space for accessories such as chargers and external storage devices, facilitating better management of various technical tools. This product is ideal for protecting sensitive electronic equipment during fieldwork or routine commutes to engineering offices.
Type Briefcase
Colour Black
Height 330mm
Width 420mm
Brand compatibility Any brand
Carrying handle(s) Yes
Closure type Zipper
Depth 45mm
Dimensions (W x H x D) 420 x 330 x 45 mm
Front pocket Yes
Inside height 300mm
Inside Width 410mm
Interior pockets Document pocket, Tablet pocket
Internal depth 40mm
Laptop Size 41,1 cm (16,2")
Material Nylon
Maximum screen size 41.1 cm (16.2)
Notebook compartment dimensions (W x D x H) 410 x 40 x 300 mm
Number of front pockets 1
Product main colour Black
Protection features Dirt resistant, Scratch resistant
Quantity 1
Removable shoulder strap Yes
Shoulder strap Yes
Surface colouration Monochromatic
Tablet compartment Yes
Weight 415g

Alternatives (2)


Trustpilot