Hama 00196603 Laptop sleeve Grey fits 39.6cm (15.6") laptops for protection

MPN
00196603
Brand
Hama
EAN-13
4047443455192
Order Code
16-3843
Country of Origin
China
View Full Product Range (11)

Discontinued


Hama 00196603 is a well-designed laptop sleeve that fits a 39.6 cm (15.6 inch) device, providing essential protection for portable computers. This Terra laptop sleeve, crafted in a neutral grey colour, is engineered to shield laptops from physical damage, such as scratches and minor impacts, through its durable construction and padded interior. The sleeve's precise fit and robust materials make it suitable for various engineering applications, including fieldwork and mobile office settings, where safeguarding sensitive electronic equipment is crucial. Ideal for professionals who require reliable protection while on the move, this laptop sleeve ensures the device remains intact during transport.
Type Laptop sleeve
Colour Grey
Height 29cm
Width 42cm
Brand compatibility Any brand
Closure type Zipper
Depth 2cm
Design Sleeve
Dimensions (W x H x D) 42 x 29 x 2 cm
Front pocket Yes
Inside height 28cm
Inside Width 40cm
Internal depth 1.5cm
Laptop Size 39,6 cm (15,6")
Made with recycled materials Yes
Material Recycled PET
Maximum screen size 39.6 cm (15.6)
Notebook compartment dimensions (W x D x H) 400 x 15 x 280 mm
Number of front pockets 1
Product main colour Grey
Protection features Dirt resistant, Scratch resistant, Water resistant
Quantity 1
Recycled materials used for making Recycled polyester
Surface colouration Image
Total amount of recycled materials used for making 100%
Weight 296.00g

Trustpilot