Hama 00222050 Laptop bag UltraLightweight Black Fits up to 35.8cm 14.1" laptops

MPN
00222050
Brand
Hama
EAN-13
4047443520081
Order Code
16-4116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £33.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Hama 00222050 is an ultra-lightweight laptop bag designed to accommodate devices up to 35.8 cm (14.1 inches) in size. Engineered with precision to ensure durability and portability, this laptop bag features a durable exterior constructed from high-quality materials which protect the contents from scratches and moisture. Its sleek black design incorporates a padded compartment for safe storage and optimal impact resistance, making it suitable for professionals seeking reliable protection for their electronic devices. The bag is tailored for practical applications in academic, corporate, and engineering environments, where the secure transport of laptops is essential for maintaining productivity and connectivity. Additionally, the bag comes with sturdy handles and an adjustable shoulder strap, enabling ease of transport for users frequently on the move.
Type Briefcase
Colour Black
Height 300mm
Width 400mm
Brand compatibility Any brand
Carrying handle(s) Yes
Closure type Zipper
Depth 90mm
Dimensions (W x H x D) 400 x 300 x 90 mm
Exterior pockets Front pocket
Front pocket Yes
Inside height 280mm
Inside Width 380mm
Internal depth 80mm
Laptop Size 14.1in
Made with recycled materials Yes
Material Recycled PET
Maximum screen size 35.8 cm (14.1)
Notebook compartment dimensions (W x D x H) 380 x 80 x 280 mm
Number of front pockets 1
Product main colour Beige, Black
Protection features Dirt resistant, Scratch resistant, Water repellent
Quantity 1
Recycled materials used for making Recycled polyester
Removable shoulder strap Yes
Shoulder strap Yes
Surface colouration Monochromatic
Total amount of recycled materials used for making 100%
Volume 8 L
Weight 400.00g

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot