Hama 00227056 Laptop Sleeve Black 40-41 cm Suitable for laptops up to 16.2 inch

MPN
00227056
Brand
Hama
EAN-13
4047443530899
Order Code
16-4126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00227056 is a robust laptop sleeve engineered for laptops within the size range of 40 to 41 cm, accommodating devices up to 16.2 inches. This sleeve, known as Extreme Protect, is designed to provide optimal protection against external impacts and scratches, suitable for safeguarding electronic equipment during transport and storage. Its construction is tailored for durability and reliability, featuring a reinforced exterior and a well-cushioned interior to mitigate the risks posed by physical stress. Engineers and IT professionals may find this laptop bag particularly beneficial for securely carrying laptops between different work sites or field locations, ensuring the hardware remains undamaged during handling and travel conditions. The sleeve's black colour imparts a professional aesthetic, aligning with the practical and functional design expected in technical environments.
Type Laptop sleeve
Colour Black
Height 300mm
Width 400mm
Brand compatibility Any brand
Closure type Zipper
Compatible With Jede Marke
Depth 40mm
Design Sleeve
Dimensions (W x D) 400 mm x 40 mm
Front pocket Yes
Maximum screen size 41.1 cm (16.2)
Notebook compartment dimensions (W x D x H) 390 x 30 x 290 mm
Number of front pockets 1
Product main colour Black
Protection features Dirt resistant, Knock resistant, Scratch resistant, Water repellent
Quantity 1
Surface colouration Monochromatic
Weight 245.00g

Reviews

Be the first to submit a review

Trustpilot