Hama 00196602 Laptop sleeve Terra Grey Fits up to 13.3" laptops

MPN
00196602
Brand
Hama
EAN-13
4047443455185
Order Code
16-3842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £23.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

Hama 00196602 is a durable laptop sleeve designed to securely accommodate laptops with a screen size of up to 33.8 cm (13.3 inches). This Terra Grey sleeve provides a robust protective cover, which is essential for safeguarding sensitive electronic equipment from dust, scratches, and minor impacts during transportation. Crafted specifically for engineers and IT professionals frequently on the move, the sleeve's design ensures easy storage and retrieval of devices, making it an ideal choice for fieldwork or daily commuting. Its sleek, minimalist construction aligns with professional environments, while the soft, padded interior further enhances the protective capabilities, thereby extending the longevity of laptop hardware.
Type Laptop sleeve
Colour Grey
Height 27cm
Width 36cm
Brand compatibility Any brand
Closure type Zipper
Depth 2cm
Design Sleeve
Dimensions (W x H x D) 36 x 27 x 2 cm
Front pocket Yes
Inside height 26cm
Inside Width 35cm
Internal depth 1.5cm
Laptop Size 33,8 cm (13,3")
Made with recycled materials Yes
Material Recycled PET
Maximum screen size 33.8 cm (13.3)
Notebook compartment dimensions (W x D x H) 350 x 15 x 260 mm
Number of front pockets 1
Product main colour Grey
Quantity 1
Recycled materials used for making Recycled polyester
Surface colouration Image
Total amount of recycled materials used for making 100%
Weight 266.00g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot