Hama 00216441 Montego Laptop Bag Black for laptops up to 43.9 cm

MPN
00216441
Brand
Hama
EAN-13
4047443459893
Order Code
16-4072
Country of Origin
China
View Full Product Range (11)

Discontinued


Hama 00216441, known as the Montego Laptop Bag, is a high-quality, durable case designed specifically for laptops with screen sizes up to 43.9 cm, equivalent to 17.3 inches. This black laptop bag provides robust protection with its well-padded interior, making it suitable for safeguarding delicate electronics during transportation. Engineered for practicality, it includes multiple compartments for organising essential accessories and documents, enhancing its utility for professionals in various fields such as engineering and information technology. The bag is constructed from resilient materials to ensure longevity and withstand daily wear and tear, making it an ideal choice for technicians who frequently commute between client sites or office environments.
Type Briefcase
Colour Black
Height 380mm
Width 450mm
Brand compatibility Any brand
Carrying handle(s) Yes
Closure type Velcro, Zipper
Depth 60mm
Dimensions (W x H x D) 450 x 380 x 60 mm
Exterior pockets Front pocket
Front pocket Yes
Inside height 310mm
Inside Width 430mm
Integrated compartment(s) Yes
Internal depth 50mm
Laptop Size 43,9 cm (17,3")
Material Polyester
Maximum screen size 43.9 cm (17.3)
Notebook compartment dimensions (W x D x H) 430 x 50 x 310 mm
Number of Compartments 2
Number of front pockets 1
Product main colour Black
Protection features Dirt resistant, Scratch resistant
Quantity 1
Shoulder strap Yes
Surface colouration Monochromatic
Weight 510.00g

Trustpilot