Hama 00196601 Laptop bag Terra Grey for up to 15.6 inch laptops

MPN
00196601
Brand
Hama
EAN-13
4047443455161
Order Code
16-3841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Hama 00196601 is a highly durable and functional laptop bag, specifically designed to accommodate devices up to 39.6 cm (15.6 inches) in size. Manufactured by Hama, this Terra model is constructed in a sleek grey colour, providing a discreet yet professional aesthetic. The bag is engineered with padded compartments to offer secure transportation and protection against physical damage, and it facilitates efficient organisation of accessories through its various internal pockets. This product is ideal for engineers and professionals who frequently transport their equipment, ensuring both mobility and protection in environments such as offices, fieldwork locations, or during travel. The use of robust materials and ergonomic design underscores its suitability for technical settings where equipment integrity is paramount.
Type Briefcase
Colour Grey
Height 32cm
Width 43cm
Brand compatibility Any brand
Carrying handle(s) Yes
Closure type Zipper
Depth 7cm
Design Toploader
Dimensions (W x H x D) 43 x 32 x 7 cm
Front pocket Yes
Inside height 28cm
Inside Width 40cm
Internal depth 5cm
Laptop Size 39,6 cm (15,6")
Material Recycled PET
Maximum screen size 39.6 cm (15.6)
Notebook compartment dimensions (W x D x H) 400 x 50 x 280 mm
Number of front pockets 1
Product main colour Grey
Protection features Dirt resistant, Scratch resistant, Water resistant
Quantity 1
Recycled materials used for making Recycled polyester
Removable shoulder strap Yes
Shoulder strap Yes
Surface colouration Image
Tablet compartment Yes
Total amount of recycled materials used for making 100%
Weight 435.00g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot