Hama 00227069 Laptop sleeve Neoprene Black 14,1"-15,6" with front pocket

MPN
00227069
Brand
Hama
EAN-13
4047443535337
Order Code
16-4127
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £11.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Hama 00227069 is a laptop sleeve crafted from durable neoprene material, designed to protect laptops ranging from 14.1 inches to 15.6 inches in size. This black sleeve features a front pocket for additional storage, providing convenient space for accessories such as power adapters, cables, or small peripherals. Engineered for robust protection, the neoprene construction offers reliable shock absorption and resistance to environmental elements, ensuring that the device remains secure during transportation. Typical applications include use by professionals and students requiring a lightweight, protective solution for carrying laptops safely between work, school, or home. Additionally, the sleeve's design accommodates efficient organisation in larger bags or backpacks, integrating seamlessly into various carrying systems.
Type Laptop sleeve
Colour Black
Height 300mm
Width 420mm
Brand compatibility Any brand
Closure type Zipper
Compatible With Jede Marke
Depth 20mm
Design Sleeve
Dimensions (W x H x D) 420 x 300 x 20 mm
Exterior pockets Front pocket
Front pocket Yes
Laptop Size 15.6in
Material Neoprene
Maximum screen size 39.6 cm (15.6)
Number of front pockets 1
Product main colour Black
Protection features Dirt resistant, Scratch resistant
Quantity 1
Surface colouration Monochromatic
Weight 230.00g

Reviews

Be the first to submit a review

Trustpilot