Fluke 606865 Probe Range

Fluke Brand: Fluke
The Fluke 200360 80PK-8 Pipe Clamp Temperature Probe is your go-to solution for accurate and efficient temperature measurements of pipe surfaces. Designed with a durable ribbon sensor and utilizing a Type-K thermocouple, this probe ensures fast and reliable readings. Tube contact sensors for different pipe diameter.
Description Image Product Buy Pricing (Ex VAT) Type Maximum Temperature Sensed Accessory Acoustic signal Dimensions Probe Length Bandwidth Colour Cable Length Current carrying capacity Connection (Ø) Function Height Calibrated to Compatible with (details) Insulating material Length Weight Connector
Fluke 200360 80PK-8 probe contact -29 to +149°C sensor type K
Fluke 200360 80PK-8 probe contact -29 to +149°C sensor type K
Standard range
Order code: 25-8636
MPN: 200360

Despatched within 4 working days - 10 in stock
1+ £297.68
10+ £285.59
Price per unit Ex VAT
Probe Contact +149°C 35mm 1m Manufacturer's standards (no certificate) TE mini I/O connector
Fluke 382846 80K-40 probe for 40kV DC 28kV AC industrial measurement
Fluke 382846 80K-40 probe for 40kV DC 28kV AC industrial measurement
Standard range
Order code: 25-8637
MPN: 382846

Despatched within 4 working days - 3 in stock
1+ £441.40
10+ £423.47
Price per unit Ex VAT
Probe true 60Hz N/A Manufacturer's standards (no certificate) Multimeters Other
Fluke 532424 80K-6 probe, 1 kHz 1000:1 6000 V DC, 4240 V AC
Fluke 532424 80K-6 probe, 1 kHz 1000:1 6000 V DC, 4240 V AC
Standard range
Order code: 25-8638
MPN: 532424

Despatched within 4 working days - 4 in stock
1+ £240.11
Price per unit Ex VAT
Probe true 1kHz N/A Manufacturer's standards (no certificate) Other
Fluke 750422 80PK-1 air probe -40 to +260 °C type K sensor
Fluke 750422 80PK-1 air probe -40 to +260 °C type K sensor
Standard range
Order code: 25-8658
MPN: 750422

Despatched within 4 working days - 13 in stock
1+ £58.21
10+ £55.53
Price per unit Ex VAT
Air probe +260°C 1000mm N/A Manufacturer's standards (no certificate) TE mini I/O connector
Fluke 1278079 AC87 safety planar test probe 4 mm socket CAT III 600V red/black
Fluke 1278079 AC87 safety planar test probe 4 mm socket CAT III 600V red/black
Standard range
Order code: 25-8671
MPN: 1278079

Despatched within 4 working days - 5 in stock
1+ £70.64
10+ £67.38
50+ £67.05
Price per unit Ex VAT
Socket true Red, Black 5A 4 mm socket Other
Fluke 1288191 Air Probe 80PJ-1 -40 to +260 °C Sensor Type J
Fluke 1288191 Air Probe 80PJ-1 -40 to +260 °C Sensor Type J
Extended range
Order code: 25-8674
MPN: 1288191

Available to back order
1+ £42.88
10+ £40.56
Price per unit Ex VAT
Air probe +260°C 1000mm N/A Manufacturer's standards (no certificate) TE mini I/O connector
Fluke 1288229 80PK-9 Surface probe -40-+260°C Type K for versatile use
Fluke 1288229 80PK-9 Surface probe -40-+260°C Type K for versatile use
Standard range
Order code: 25-8675
MPN: 1288229

Despatched within 4 working days - 3 in stock
1+ £110.42
10+ £105.32
Price per unit Ex VAT
Surface probe +260°C 153mm N/A Manufacturer's standards (no certificate) TE mini I/O connector
Fluke 1567573 TP40 test probe set CAT I yellow 1 pc remote ID kit for MicroScan
Fluke 1567573 TP40 test probe set CAT I yellow 1 pc remote ID kit for MicroScan
Standard range
Order code: 25-8680
MPN: 1567573

Despatched within 4 working days - 24 in stock
1+ £65.36
10+ £62.34
Price per unit Ex VAT
Test probes true Yellow N/A Polyvinyl chloride (PVC)
Fluke 1616644 TP912 Test probe set 1 pc, supports 10BASE-T to 10GBASE-T
Fluke 1616644 TP912 Test probe set 1 pc, supports 10BASE-T to 10GBASE-T
Standard range
Order code: 25-8685
MPN: 1616644

Despatched within 4 working days - 9 in stock
1+ £57.90
Price per unit Ex VAT
Test probes true 3A Other
Fluke 2086410 HC200 Test probe set connector, red/grey, UTP/S shielded
Fluke 2086410 HC200 Test probe set connector, red/grey, UTP/S shielded
Standard range
Order code: 25-8702
MPN: 2086410

Despatched within 4 working days - 1 in stock
1+ £57.37
10+ £54.72
50+ £54.45
Price per unit Ex VAT
Probe true Red, Grey N/A Connector Polyvinyl chloride (PVC)
Fluke 2098714 80PK-26 Universal Probe -40 to +816°C Sensor Type K
Fluke 2098714 80PK-26 Universal Probe -40 to +816°C Sensor Type K
Standard range
Order code: 25-8711
MPN: 2098714

Despatched same day - 1 in stockBack-order availability date - 27/10/2026
1+ £202.51
10+ £194.28
Price per unit Ex VAT
Probe +816°C 212mm 1m 4.8mm Manufacturer's standards (no certificate) TE mini I/O connector
Fluke 2098723 probe Sensor type K -127 to +600 °C with Fastconnect cable setup
Fluke 2098723 probe Sensor type K -127 to +600 °C with Fastconnect cable setup
Standard range
Order code: 25-8712
MPN: 2098723

Despatched within 4 working days - 8 in stock
1+ £590.46
Price per unit Ex VAT
Probe +600°C 203mm 1.2m 14.9mm Manufacturer's standards (no certificate) TE mini I/O connector
Fluke 2107742 TP165X probe for networking systems with insulation technology
Fluke 2107742 TP165X probe for networking systems with insulation technology
Standard range
Order code: 25-8714
MPN: 2107742

Despatched same day - 1 in stockFurther 296 despatched in 4 working days
1+ £116.66
Price per unit Ex VAT
Probe true 10A Silicone
Fluke 2747801 80BK-A Air probe -40 to +260°C K-type sensor
Fluke 2747801 80BK-A Air probe -40 to +260°C K-type sensor
Standard range
Order code: 25-8753
MPN: 2747801

Despatched within 4 working days - 19 in stock
1+ £62.87
Price per unit Ex VAT
Probe +260°C 1000mm N/A Manufacturer's standards (no certificate) 4 mm connector
Fluke Networks 26100900 Probe, insulated flat plug, UL approved
Fluke Networks 26100900 Probe, insulated flat plug, UL approved
Standard range
Order code: 25-9019
MPN: 26100900

Despatched within 4 working days - 2 in stock
1+ £104.06
Price per unit Ex VAT
Probe (L x W x H) 33 x 9.5 x 4.5 cm 4.5cm 33cm 0.1kg
Fluke Networks PRO3000F50 Probe 4962063 versatile telecom tool
Fluke Networks PRO3000F50 Probe 4962063 versatile telecom tool
Standard range
Order code: 25-9007
MPN: 4962063

Despatched within 4 working days - 2 in stock
1+ £180.59
10+ £173.25
Price per unit Ex VAT
Probe Yes (L x W x H) 24.9 x 4.1 x 3.3 cm Cable tracking 3.3cm 24.9cm

Trustpilot