Fluke Networks 26100900 Probe, insulated flat plug, UL approved

MPN
26100900
Brand
Fluke
EAN-13
754082038962
Order Code
25-9019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £104.20 £104.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Introducing the Fluke Networks 26100900 Probe, a high-quality, insulated flat plug designed for safe and efficient testing. This probe is UL approved, ensuring it meets the highest safety standards for professional use. Pro 3000 Analog Sensor .
Type Probe
Dimensions (L x W x H) 33 x 9.5 x 4.5 cm
Height 4.5cm
Length 33cm
Weight 0.1kg
Width 9.5cm

Reviews

Be the first to submit a review

Trustpilot