Fluke 200360 80PK-8 probe contact -29 to +149°C sensor type K

MPN
200360
Brand
Fluke
EAN-13
0095969040778
Order Code
25-8636
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £297.68
10+ £285.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Fluke 200360 80PK-8 Pipe Clamp Temperature Probe is your go-to solution for accurate and efficient temperature measurements of pipe surfaces. Designed with a durable ribbon sensor and utilizing a Type-K thermocouple, this probe ensures fast and reliable readings. Tube contact sensors for different pipe diameter.
Type Probe Contact
Maximum Temperature Sensed +149°C
Probe Length 35mm
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Connector TE mini I/O connector
Material Other
Measuring Range -29 - 149°C
Model Clamp
Pick-up time (details) 2.5s
Sensor Type K
Temperature reading range -29 up to +149°C
Temperature reading range (min.) -29°C

Reviews

Be the first to submit a review

Trustpilot