Fluke 2098723 probe Sensor type K -127 to +600 °C with Fastconnect cable setup

MPN
2098723
Brand
Fluke
EAN-13
0095969242721
Order Code
25-8712
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £590.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Thermocouple type K for surface measurements in harsh environments

Durable band sensor • Measuring range:-127 to +600 °C


Type Probe
Maximum Temperature Sensed +600°C
Probe Length 203mm
(Ø) 14.9mm
Cable Length 1.2m
Calibrated to Manufacturer's standards (no certificate)
Connector TE mini I/O connector
Dim (Ø) 14.9mm
Material Stainless steel
Measuring Range -196 - 600°C
Model Pin
Pick-up time (details) 0.3s
Sensor Type K
Temperature accuracy ±2.2°C
Temperature reading range -127 up to +600°C
Temperature reading range (min.) -127°C

Reviews

Be the first to submit a review

Trustpilot