Fluke 2747801 80BK-A Air probe -40 to +260°C K-type sensor

MPN
2747801
Brand
Fluke
EAN-13
0095969370967
Order Code
25-8753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £62.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

K Type thermocouple with standard banana plugs (4 mm). Suitable for multi-meter with temperature measuring functions (e.g. Fluke 87 IV, 89 IV and 16).
Type Probe
Maximum Temperature Sensed +260°C
Probe Length 1000mm
Cable Length N/A
Calibrated to Manufacturer's standards (no certificate)
Connector 4 mm connector
Material Other
Measuring Range -40 - 260°C
Model Pin
Sensor Type K
Temperature reading range -40 up to +260°C
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot