Fluke 2107742 TP165X probe for networking systems with insulation technology

MPN
2107742
Brand
Fluke
EAN-13
0095969245944
Order Code
25-8714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £116.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 296 despatched in 4 working days

Slim replacement probe with remote release button. By the remote activation, the views of the measuring point remains and thus increases the operational safety when measuring.
Type Probe
Accessory true
Current carrying capacity 10A
Insulating material Silicone
Max. working voltage 600V
Measuring circuit category CAT IV
Misc Attribute TP165X
Plug in technique Other
Set version false
Spare part true
Type of accessory/spare part Measuring cable
With case/bag false

Reviews

Be the first to submit a review

Trustpilot