Fluke Networks PRO3000F50 Probe 4962063 versatile telecom tool

MPN
4962063
Brand
Fluke
EAN-13
754082146018
Order Code
25-9007
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £180.59
10+ £173.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Pro 3000F 50 filtered probe offers clear and precise tracking of communication cabling. The innovative filter of the probe prevents noise from external sources when you listen to sound.
Type Probe
Acoustic signal Yes
Dimensions (L x W x H) 24.9 x 4.1 x 3.3 cm
Function Cable tracking
Height 3.3cm
Length 24.9cm
Misc Attribute PRO3000F50
Width 4.1cm

Reviews

Be the first to submit a review

Trustpilot