Fluke 1288229 80PK-9 Surface probe -40-+260°C Type K for versatile use

MPN
1288229
Brand
Fluke
EAN-13
0095969078474
Order Code
25-8675
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £110.42
10+ £105.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Thermal element type K for surfaces, air and non-corrosive gas Measuring range: -40°C to 260°C .
Type Surface probe
Maximum Temperature Sensed +260°C
Probe Length 153mm
Cable Length N/A
Calibrated to Manufacturer's standards (no certificate)
Connector TE mini I/O connector
Material Stainless steel
Measuring Range -40 - 260°C
Model Pin
Sensor Type K
Temperature reading range -40 up to +260°C
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot