Fluke 1278079 AC87 safety planar test probe 4 mm socket CAT III 600V red/black

MPN
1278079
Brand
Fluke
EAN-13
0095969077323
Order Code
25-8671
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £70.64
10+ £67.38
50+ £67.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A pair (red/black). Flat, rechtwinkeliges design for connection with together rails

Adjustable waistband for 2 jaws opening ranges up to 30 mm

CAT III 600 V, 5 A, UL listed .


Type Socket
Accessory true
Colour Red, Black
Connection 4 mm socket
Current carrying capacity 5A
Insulating material Other
Jack Diameter 4mm
Max. clamping range 30mm
Max. working voltage 600V
Measuring circuit category CAT III
Misc Attribute AC87
Nominal Current 5A
Nominal Voltage 600V
Plug in technique 4 mm safety plug
Reading Category CAT III 600 V
Set version false
Spare part false
Type of accessory/spare part Crocodile clip
With case/bag false

Reviews

Be the first to submit a review

Trustpilot