Fluke 1567573 TP40 test probe set CAT I yellow 1 pc remote ID kit for MicroScan

MPN
1567573
Brand
Fluke
EAN-13
0095969087513
Order Code
25-8680
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £65.36
10+ £62.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Banana sockets suitable for test leads with banana plugs

Tested up to 60 V DC .


Type Test probes
Accessory true
Colour Yellow
Current carrying capacity N/A
Insulating material Polyvinyl chloride (PVC)
Jack Diameter 4mm
Max. working voltage 60V
Measuring circuit category N/A
Nominal Voltage 60V
Plug in technique 4 mm safety plug
Reading Category CAT I
Set version false
Spare part false
Type of accessory/spare part Measuring probe
With case/bag false

Reviews

Be the first to submit a review

Trustpilot