Fluke 382846 80K-40 probe for 40kV DC 28kV AC industrial measurement

MPN
382846
Brand
Fluke
EAN-13
0095969001120
Order Code
25-8637
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £441.40
10+ £423.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

High-voltage probe with a divider ratio of 1000:1 for use with multimeters. The upon 4mm connection plug has a distance of 19 mm and fits on most of the Multimeter. The probe enables measurements of voltages of up to 40000 V. note: only for low power applications.
Type Probe
Accessory true
Bandwidth 60Hz
Calibrated to Manufacturer's standards (no certificate)
Compatible with (details) Multimeters
Current carrying capacity N/A
Divider voltage ratio 1000:1
Insulating material Other
Max. working voltage 40000V
Measuring circuit category CAT I
Plug in technique 4mm
Reading Category CAT I
Resistance 1000m
Set version false
Spare part false
Type of accessory/spare part Measuring probe
With case/bag false

Reviews

Be the first to submit a review

Trustpilot