Fluke 1288191 Air Probe 80PJ-1 -40 to +260 °C Sensor Type J

MPN
1288191
Brand
Fluke
EAN-13
0095969078443
Order Code
25-8674
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £42.88
10+ £40.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Fluke 80PJ-1 Air Probe is a Type J thermocouple designed for general-purpose temperature measurement applications. It has a measurement range of -40 to +260°C12. Thermal element type J for general applications.
Type Air probe
Maximum Temperature Sensed +260°C
Probe Length 1000mm
Cable Length N/A
Calibrated to Manufacturer's standards (no certificate)
Connector TE mini I/O connector
Material Other
Measuring Range -40 - 260°C
Model Pin
Sensor Type J
Temperature accuracy ±1.1°C
Temperature reading range -40 up to +260°C
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot