FESTO 150387 SIEN-M8B-PS-S-L proximity Sensor PNP M8 1.5 mm range |
03-1688
|
|
Available to back order
|
1+ £65.16
Price per unit Ex VAT
|
|
|
IP65, IP67 |
|
30V DC |
+70°C |
|
10V DC |
-25°C |
SIEN-M8B-PS-S-L |
|
10 - 30 V DC |
M8 |
|
PNP |
1.5mm |
5000Hz |
Proximity sensor |
FESTO 150392 Series SIENESE M8 proximity Sensor NPN 2.5mm copper-free |
03-1689
|
|
|
1+ £66.23
Price per unit Ex VAT
|
2.50m |
|
IP65, IP67 |
|
30V DC |
+70°C |
|
10V DC |
-25°C |
SIEN-M8NB-NS-K-L |
|
10 - 30 V DC |
M8 |
|
NPN |
2.5mm |
3000Hz |
Proximity sensor |
FESTO 150855 SME-8-K-LED-24 proximity Sensor T-slot reed contact |
03-1693
|
|
Despatched within 4 working days - 5 in stock
|
1+ £53.64
Price per unit Ex VAT
|
2.50m |
|
IP65, IP67 |
T groove |
30V AC |
+60°C |
|
12V AC |
-40°C |
SME-8-K-LED-24 |
|
12 - 30 V AC |
|
|
|
|
800Hz |
Proximity sensor |
FESTO 151526 SMEO-4U-S-LED-24-B Proximity Sensor magnetic reed LED |
03-1726
|
|
Despatched within 4 working days - 5 in stock
|
1+ £106.63
Price per unit Ex VAT
|
|
PET |
IP67 |
|
27V DC |
+60°C |
|
12V DC |
-20°C |
SMEO-4U-S-LED-24-B |
|
12 - 27 V DC |
|
|
|
|
|
Proximity sensor |
FESTO 161756 SME-8-K-24-S6 proximity Sensor T-slot reed contact |
03-2286
|
|
Despatched within 4 working days - 1 in stock
|
1+ £55.96
Price per unit Ex VAT
|
2.50m |
|
IP67 |
T groove |
30V AC |
+120°C |
|
0V AC |
-40°C |
|
Mounting type: clamped in the T-slot; Electrical connection: cable, open end, 2-pin |
0 - 30 V AC |
|
SME-8-K-24-S6 |
|
|
800Hz |
Proximity sensor |
FESTO 173212 SME-10-SL-LED-24 proximity Sensor reed contact M8 plug |
03-2313
|
|
Despatched within 4 working days - 9 in stock
|
1+ £66.13
Price per unit Ex VAT
|
30.00cm |
|
IP65, IP67 |
round groove |
27V AC |
+70°C |
|
12V AC |
-20°C |
|
Mounting type: clamped in rounded groove; Electrical connection: cable with plug, M8 x 1, 3-pin |
12 - 27 V AC |
|
SME-10-SL-LED-24 |
|
|
500Hz |
Proximity sensor |
FESTO 175404 SME-8-K5-LED-24 t-slot proximity Sensor CE RoHS compliant |
03-2331
|
|
Despatched within 4 working days - 2 in stock
|
1+ £49.00
Price per unit Ex VAT
|
5.00m |
|
IP65, IP67 |
T groove |
30V AC |
+70°C |
|
12V AC |
-40°C |
|
Mounting type: clamped in the T-slot; Electrical connection: cable, 3-wire |
12 - 30 V AC |
|
SME-8-K5-LED-24 |
|
|
800Hz |
Proximity sensor |
FESTO 36198 SMEO-4U-K-LED-24 reed Sensor with LED RCM CE marks |
03-2746
|
|
Available to back order
|
1+ £104.59
Price per unit Ex VAT
|
2.50m |
PET |
IP67 |
|
27V DC |
+60°C |
|
12V DC |
-20°C |
SMEO-4U-K-LED-24 |
|
12 - 27 V DC |
|
|
|
|
|
Proximity sensor |
FESTO 547863 SMT-10G-PS Sensor magnetic contact-free rohs compliant |
03-2889
|
|
Available to back order
|
1+ £57.71
Price per unit Ex VAT
|
30.00cm |
PA |
IP65, IP68 |
|
30V DC |
+70°C |
|
10V DC |
-20°C |
|
Mounting type: clamped in rounded groove; Electrical connection: cable with plug, M8 x 1 A-coded, 3-pin |
10 - 30 V DC |
|
SMT-10G-PS-24V-E-0,3Q-M8D |
PNP |
|
|
Proximity sensor |
FESTO 551375 SMT-10M Sensor contact-free oil-resistant CE marked |
03-2902
|
|
Despatched within 4 working days - 24 in stock
|
1+ £32.75
Price per unit Ex VAT
|
30.00cm |
|
IP65, IP68 |
round groove |
30V DC |
+70°C |
|
5V DC |
-40°C |
|
SMT-10M-PS-24V-E-0,3-L-M8D |
5 - 30 V DC |
|
Protection class IP65/IP68 |
PNP |
|
150Hz |
Proximity sensor |
FESTO 551387 SIES-8M-PS-24V-K-03-M8D proximity Sensor T-slot EN60947-5-2 |
03-2904
|
|
Available to back order
|
1+ £63.34
Price per unit Ex VAT
|
30.00cm |
|
IP65, IP67 |
T groove |
30V DC |
+70°C |
PA, PUR, high-alloy stainless steel, nickel-plated brass |
10V DC |
-25°C |
SIES-8M-PS-24V-K-0,3-M8D |
|
10 - 30 V DC |
|
|
PNP |
1.5mm |
4500Hz |
Proximity sensor |
FESTO 562019 SMT-8-SL-PS-LED-24-B magnetic contact-free T-groove |
03-2954
|
|
Despatched within 4 working days - 2 in stock
|
1+ £44.64
Price per unit Ex VAT
|
|
PA |
IP65, IP68 |
T groove |
30V DC |
+70°C |
|
10V DC |
-20°C |
|
Mounting type: screwed;Electrical connection: connector, M8 x 1 A-coded, 3-pin |
10 - 30 V DC |
|
SMT-8-SL-PS-LED-24-B |
PNP |
|
|
Proximity sensor |
FESTO 574340 SMT-8M proximity Sensor T-groove PNP 24V oil-resistant |
03-2980
|
|
Despatched within 4 working days - 5 in stock
|
1+ £37.76
Price per unit Ex VAT
|
7.50m |
|
IP65, IP68, IP69K |
T groove |
30V DC |
+85°C |
|
5V DC |
-40°C |
|
Protection class IP65, IP 68, IP 69K |
5 - 30 V DC |
|
SMT-8M-A-PO-24V-E-7,5-OE |
PNP |
|
180Hz |
Proximity sensor |
FESTO 8059120 SDBT-MSX Proximity Sensor T-slot magnetoresistive switch |
03-3174
|
|
|
1+ £29.85
Price per unit Ex VAT
|
0.3m |
|
IP68 |
T groove |
30V DC |
+85°C |
|
10V DC |
-40°C |
SDBT-MSX-1L-PU-E-0.3-N-M8 |
|
10 - 30 V DC |
|
|
|
|
200Hz |
Proximity sensor |
FESTO 8059122 SDBT-MSX T-groove Proximity Sensor Magnetoresistive |
03-3176
|
|
Available to back orderBack order, lead time 11 days
|
1+ £31.72
Price per unit Ex VAT
|
5.00m |
|
IP68 |
T groove |
30V DC |
+85°C |
|
10V DC |
-40°C |
SDBT-MSX-1L-PU-E-5-N-LE |
|
10 - 30 V DC |
|
|
|
|
200Hz |
Proximity sensor |
FESTO 8059124 SDBT-MSX Proximity Sensor T-slot magnetoresistive switch |
03-3177
|
|
Available to back orderBack order, lead time 11 days
|
1+ £28.47
Price per unit Ex VAT
|
2.5m |
|
IP68 |
T groove |
30V DC |
+85°C |
|
10V DC |
-40°C |
SDBT-MSX-1L-NU-E-2.5-N-LE |
|
10 - 30 V DC |
|
|
|
|
200Hz |
Proximity sensor |
FESTO 8059125 SDBT-MSX Proximity Sensor T-slot auto teach-in programmable |
03-3178
|
|
Available to back orderBack order, lead time 11 days
|
1+ £23.14
Price per unit Ex VAT
|
5.00m |
|
IP68 |
T groove |
30V DC |
+85°C |
|
10V DC |
-40°C |
SDBT-MSX-1L-NU-E-5-N-LE |
|
10 - 30 V DC |
|
|
|
|
200Hz |
Proximity sensor |