FESTO 175404 SME-8-K5-LED-24 t-slot proximity Sensor CE RoHS compliant

MPN
175404
Brand
FESTO
EAN-13
4052568075040
Order Code
03-2331
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £49.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO Proximity Sensor SME-8-K5-LED-24 is designed for precise detection with T groove compatibility and features an LED indicator for easy status monitoring. Manufactured by FESTO, this sensor provides reliable proximity detection typically used in automation and manufacturing applications. Its robust design ensures consistent performance in various industrial environments.
Type Proximity sensor
Cable Length 5.00m
Installation type T groove
IP Rating IP65, IP67
Max. operating voltage 30V AC
Maximum Temperature +70°C
Min. operating voltage 12V AC
Min. temperature -40°C
Misc Attribute 1 Mounting type: clamped in the T-slot; Electrical connection: cable, 3-wire
Misc Attribute 2 SME-8-K5-LED-24
Operating Voltage 12 - 30 V AC
Switching Frequency 800Hz

Reviews

Be the first to submit a review

Trustpilot