FESTO 150855 SME-8-K-LED-24 proximity Sensor T-slot reed contact

MPN
150855
Brand
FESTO
EAN-13
4052568010409
Order Code
03-1693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £54.00 £53.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Festo's SME-8-K-LED-24 is an inductive proximity sensor designed for T-groove mounting. It features an LED indicator for easy status monitoring. Typically used in automation systems, it provides reliable proximity detection for industrial applications.
Type Proximity sensor
Cable Length 2.50m
Installation type T groove
IP Rating IP65, IP67
Max. operating voltage 30V AC
Maximum Temperature +60°C
Min. operating voltage 12V AC
Min. temperature -40°C
Misc Attribute SME-8-K-LED-24
Operating Voltage 12 - 30 V AC
Switching Frequency 800Hz

Reviews

Be the first to submit a review

Trustpilot