FESTO 36198 SMEO-4U-K-LED-24 reed Sensor with LED RCM CE marks

MPN
36198
Brand
FESTO
EAN-13
4052568068189
Order Code
03-2746
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £104.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Festo SMEO-4U-K-LED-24 is an inductive proximity sensor designed for precise object detection. It features an LED indicator for easy status monitoring and operates with a 24 V supply. This sensor is commonly used in automation and industrial applications for non-contact object sensing.
Type Proximity sensor
Cable Length 2.50m
Enclosure material PET
IP Rating IP67
Max. operating voltage 27V DC
Maximum Temperature +60°C
Min. operating voltage 12V DC
Min. temperature -20°C
Misc Attribute SMEO-4U-K-LED-24
Operating Voltage 12 - 27 V DC

Reviews

Be the first to submit a review

Trustpilot