FESTO 562019 SMT-8-SL-PS-LED-24-B magnetic contact-free T-groove

MPN
562019
Brand
FESTO
EAN-13
4052568099053
Order Code
03-2954
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £44.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO SMT-8-SL-PS-LED-24-B proximity sensor features a PNP output and LED indication. It is designed for use in T grooves, offering reliable inductive proximity detection. Common applications include automation systems where precise position sensing is required.
Type Proximity sensor
Enclosure material PA
Installation type T groove
IP Rating IP65, IP68
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute 1 Mounting type: screwed;Electrical connection: connector, M8 x 1 A-coded, 3-pin
Misc Attribute 2 SMT-8-SL-PS-LED-24-B
Operating Voltage 10 - 30 V DC
Output Type PNP

Reviews

Be the first to submit a review

Trustpilot