FESTO 547863 SMT-10G-PS Sensor magnetic contact-free rohs compliant

MPN
547863
Brand
FESTO
EAN-13
4052568093044
Order Code
03-2889
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £57.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo's SMT-10G-PS-24V-E-0,3Q-M8D is a PNP proximity sensor known for its inductive proximity detection capabilities. It features a compact design with a 0.3-meter cable and an M8 connector, running on a 24V power supply. This sensor is typically used in automation applications for precise position detection in machinery and industrial equipment.
Type Proximity sensor
Cable Length 30.00cm
Enclosure material PA
IP Rating IP65, IP68
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute 1 Mounting type: clamped in rounded groove; Electrical connection: cable with plug, M8 x 1 A-coded, 3-pin
Misc Attribute 2 SMT-10G-PS-24V-E-0,3Q-M8D
Operating Voltage 10 - 30 V DC
Output Type PNP

Reviews

Be the first to submit a review

Trustpilot