FESTO 151526 SMEO-4U-S-LED-24-B Proximity Sensor magnetic reed LED

MPN
151526
Brand
FESTO
EAN-13
4052568069971
Order Code
03-1726
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £106.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

FESTO manufactures the SMEO-4U-S-LED-24-B, a reliable inductive proximity sensor with an LED indicator. This sensor is designed for precise proximity detection and switching applications. It is commonly used in industrial automation for detecting the presence or absence of objects in manufacturing processes.
Type Proximity sensor
Enclosure material PET
IP Rating IP67
Max. operating voltage 27V DC
Maximum Temperature +60°C
Min. operating voltage 12V DC
Min. temperature -20°C
Misc Attribute SMEO-4U-S-LED-24-B
Operating Voltage 12 - 27 V DC

Reviews

Be the first to submit a review

Trustpilot