FESTO 551387 SIES-8M-PS-24V-K-03-M8D proximity Sensor T-slot EN60947-5-2

Image Representative of Range

FESTO 551387 SIES-8M-PS-24V-K-03-M8D proximity Sensor T-slot EN60947-5-2

MPN
551387
Brand
FESTO
EAN-13
4052568094843
Order Code
03-2904
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £63.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The FESTO 551387 Proximity Sensor is a PNP type device designed for T groove installation, featuring 24V operation and a 0.3-metre cable with an M8D connector. It is ideal for inductive proximity detection in automation and manufacturing environments. Designed for precision and reliability, this sensor is commonly used for position detection and control systems.
Type Proximity sensor
Cable Length 30.00cm
Installation type T groove
IP Rating IP65, IP67
Material (details) PA, PUR, high-alloy stainless steel, nickel-plated brass
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute SIES-8M-PS-24V-K-0,3-M8D
Operating Voltage 10 - 30 V DC
Output Type PNP
Switching distance (max.) 1.5mm
Switching Frequency 4500Hz

Reviews

Be the first to submit a review

Trustpilot