FESTO 150387 SIEN-M8B-PS-S-L proximity Sensor PNP M8 1.5 mm range

MPN
150387
Brand
FESTO
EAN-13
4052568068974
Order Code
03-1688
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £65.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo manufactures the Proximity Sensor (model SIEN-M8B-PS-S-L), featuring inductive proximity detection and a PNP output. It is designed for precise position sensing in automated industrial applications. This sensor is typically used in machinery to detect the presence or absence of metallic objects without contact.
Type Proximity sensor
IP Rating IP65, IP67
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute SIEN-M8B-PS-S-L
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M8
Switching distance (max.) 1.5mm
Switching Frequency 5000Hz

Reviews

Be the first to submit a review

Trustpilot