FESTO 551375 SMT-10M Sensor contact-free oil-resistant CE marked

MPN
551375
Brand
FESTO
EAN-13
4052568094751
Order Code
03-2902
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £32.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Festo SMT-10M-PS-24V-E-0,3-L-M8D is a PNP inductive proximity sensor designed for precise detection tasks. Its compact design features a round groove and an M8D connector for seamless integration in automation systems. Typical applications include industrial equipment monitoring and position sensing in various machinery.
Type Proximity sensor
Cable Length 30.00cm
Installation type round groove
IP Rating IP65, IP68
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 5V DC
Min. temperature -40°C
Misc Attribute 1 SMT-10M-PS-24V-E-0,3-L-M8D
Misc Attribute 2 Protection class IP65/IP68
Operating Voltage 5 - 30 V DC
Output Type PNP
Switching Frequency 150Hz

Reviews

Be the first to submit a review

Trustpilot