FESTO 161756 SME-8-K-24-S6 proximity Sensor T-slot reed contact

MPN
161756
Brand
FESTO
EAN-13
4052568012441
Order Code
03-2286
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £55.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Festo SME-8-K-24-S6 is a reliable proximity sensor designed for T-groove applications. It features inductive proximity detection, ensuring precise and contactless sensing. Ideal for automation systems, it is commonly used in industrial environments to monitor the position of machine components.
Type Proximity sensor
Cable Length 2.50m
Installation type T groove
IP Rating IP67
Max. operating voltage 30V AC
Maximum Temperature +120°C
Min. operating voltage 0V AC
Min. temperature -40°C
Misc Attribute 1 Mounting type: clamped in the T-slot; Electrical connection: cable, open end, 2-pin
Misc Attribute 2 SME-8-K-24-S6
Operating Voltage 0 - 30 V AC
Switching Frequency 800Hz

Reviews

Be the first to submit a review

Trustpilot