FESTO 130611 Y-piece 6mm to 10mm Pipe Diameter 1pc |
03-1357
|
|
Despatched within 4 working days - 13 in stock
|
1+ £8.07
Price per unit Ex VAT
|
PBT |
80°C |
|
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
Y-piece |
FESTO 130786 Y-piece 4mm Pipe Diameter QSMY-4-100 1pc |
03-1551
|
|
Available to back orderBack order, lead time 11 days
|
2+ £5.00
Price per unit Ex VAT
|
PBT |
80°C |
|
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
4mm |
|
Y-piece |
FESTO 130811 Y-piece for 12mm Pipes single unit |
03-1566
|
|
Available to back orderBack order, lead time 11 days
|
1+ £12.31
Price per unit Ex VAT
|
PBT |
80°C |
|
14bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
12mm |
|
Y-piece |
FESTO 133121 Y-piece 8mm Pipe Diameter model NPQP-Y-Q8-E-FD-P10 |
03-1653
|
|
|
1+ £20.36
Price per unit Ex VAT
|
PP |
60°C |
|
10bar |
-20°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
8mm |
|
Y-piece |
FESTO 153370 Y-piece 3mm Pipe Diameter 1pc |
03-2214
|
|
Despatched within 4 working days - 17 in stock
|
2+ £4.00
Price per unit Ex VAT
|
PBT |
80°C |
|
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
Y-piece |
FESTO 153371 Y-piece 4mm Pipe Diameter 1pc |
03-2215
|
|
Despatched within 4 working days - 68 in stock
|
1+ £4.47
Price per unit Ex VAT
|
PBT |
80°C |
|
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
|
|
Y-piece |
FESTO 186180 Y-piece 6mm dia 360° alignable hex thread seal ring |
03-2492
|
|
|
1+ £9.37
Price per unit Ex VAT
|
|
+80°C |
|
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
6mm |
|
Y-piece |
FESTO 186183 Y-piece 8 mm 360° alignable hex thread seal ring |
03-2493
|
|
Available to back order
|
1+ £11.85
Price per unit Ex VAT
|
|
+80°C |
|
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
8mm |
|
Y-piece |
FESTO 190675 Y-piece 4 mm Pipe Diameter R1/4 thread size |
03-2542
|
|
Available to back orderBack order, lead time 11 days
|
1+ £6.43
Price per unit Ex VAT
|
PBT |
80°C |
|
6bar |
-10°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
4mm |
R1/4 |
Y-piece |
FESTO 19540 Y-piece 3mm Pipe Diameter 1 piece |
03-2621
|
|
Despatched within 4 working days - 25 in stock
|
2+ £2.99
Price per unit Ex VAT
|
POM |
|
|
|
|
|
Compressed air according to ISO 8573-1:2010 [7:-:-] |
3mm |
|
Y-piece |
FESTO 558804 Y-piece 6mm Pipe push-pull -0.95-16 bar compressed air |
03-2952
|
|
Despatched within 4 working days - 6 in stock
|
1+ £6.06
Price per unit Ex VAT
|
|
+70°C |
|
16bar |
-20°C |
-0.95bar |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
6mm |
|
Y-piece |
FESTO 8030230 y-piece brass G1/2" 50 bar ISO 8573-1 compliant |
03-3090
|
|
|
1+ £6.29
Price per unit Ex VAT
|
|
+150°C |
G1/2" |
50bar |
-20°C |
-0.95bar |
According to ISO 8573-1:2010 [compressed air -:-:-] |
|
|
Y-piece |
FESTO 8030232 Y-piece brass G1/4" thread 0.95-50 bar pressure |
03-3091
|
|
Available to back orderBack order, lead time 11 days
|
2+ £3.11
Price per unit Ex VAT
|
|
+150°C |
G1/4" |
50bar |
-20°C |
-0.95bar |
According to ISO 8573-1:2010 [compressed air -:-:-] |
|
|
Y-piece |
FESTO 8030234 Y-piece internal thread G1/2" nickel-plated brass |
03-3092
|
|
Despatched within 4 working days - 7 in stock
|
1+ £6.43
Price per unit Ex VAT
|
|
+150°C |
G1/2" |
50bar |
-20°C |
-0.95bar |
According to ISO 8573-1:2010 [compressed air -:-:-] |
|
|
Y-piece |
FESTO 9586 Y-piece 6 mm Pipe Diameter 1pc |
03-3262
|
|
Despatched within 4 working days - 17 in stock
|
2+ £2.99
Price per unit Ex VAT
|
POM |
|
|
|
|
|
Compressed air according to ISO 8573-1:2010 [7:-:-] |
6mm |
|
Y-piece |