FESTO 153371 Y-piece 4mm Pipe Diameter 1pc

MPN
153371
Brand
Festo
EAN-13
4052568034290
Order Code
03-2215
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £4.89 £4.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

Festo's Y-piece 153371 is a pneumatic connector designed for 4 mm pipe diameters, enhancing fluid control systems. This durable component is ideal for branching air supply lines in automated machinery and equipment. It facilitates efficient air flow distribution, supporting various industrial applications.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot