FESTO 558804 Y-piece 6mm Pipe push-pull -0.95-16 bar compressed air

Image Representative of Range

FESTO 558804 Y-piece 6mm Pipe push-pull -0.95-16 bar compressed air

MPN
558804
Brand
Festo
EAN-13
4052568055387
Order Code
03-2952
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The FESTO NPQM-Y-Q8-Q6-P10 is a pneumatic connector designed with a Y-piece configuration for effective distribution of air flow. Featuring a pipe diameter of 6 mm, this component is ideal for compact pneumatic systems requiring seamless branch connections. Typically used in industrial automation, it ensures efficient and reliable air supply in various machinery applications.
Type Y-piece
Max. ambient temperature +70°C
Max. operating pressure 16bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot