FESTO 153370 Y-piece 3mm Pipe Diameter 1pc

MPN
153370
Brand
Festo
EAN-13
4052568034283
Order Code
03-2214
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The FESTO Y-piece 153370 QSMY-3 is a pneumatic connector with a 3 mm pipe diameter. It serves as a versatile tool for splitting air supply lines in various pneumatic systems. This component is ideal for industrial automation and other applications requiring efficient air distribution.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot