FESTO 8030234 Y-piece internal thread G1/2 nickel-plated brass

Image Representative of Range

FESTO 8030234 Y-piece internal thread G1/2" nickel-plated brass

MPN
8030234
Brand
Festo
EAN-13
4052568063368
Order Code
03-3092
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Festo manufactures the NPFC-Y-R12-2G12-MFF Y-piece, a pneumatic connector with an internal thread of G1/2". This component is designed for efficient branching in pneumatic systems, ensuring reliable connectivity. It is typically used in industrial automation and control systems for distributing compressed air.
Type Y-piece
Internal thread G1/2"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot