FESTO 190675 Y-piece 4 mm Pipe Diameter R1/4 thread size

MPN
190675
Brand
FESTO
EAN-13
4052568043063
Order Code
03-2542
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Festo Y-piece 190675 is a pneumatic connector designed for systems requiring efficient air flow. It features a pipe diameter of 4 mm and a thread size of R1/4, making it suitable for connecting multiple pneumatic lines. Typically used in automated industrial applications, it facilitates the branching of pneumatic circuits.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot