FESTO 130786 Y-piece 4mm Pipe Diameter QSMY-4-100 1pc

MPN
130786
Brand
Festo
EAN-13
4052568025076
Order Code
03-1551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £5.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The FESTO Y-piece QSMY-4-100 is a pneumatic connector with a 4 mm pipe diameter, designed to efficiently split air flow into two paths. Known for its reliable quality, this connector is ideal for use in automation systems requiring precise air distribution. Manufactured by FESTO, it is frequently used in various industrial and manufacturing applications.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 4mm

Reviews

Be the first to submit a review

Trustpilot