FESTO 186183 Y-piece 8 mm 360° alignable hex thread seal ring

Image Representative of Range

FESTO 186183 Y-piece 8 mm 360° alignable hex thread seal ring

MPN
186183
Brand
FESTO
EAN-13
4052568039875
Order Code
03-2493
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The FESTO Y-piece 186183, with a pipe diameter of 8 mm, is a pneumatic connector designed for efficient fluid distribution in complex systems. It features a robust construction suitable for integrating various pneumatic components. This Y-piece is typically used in industrial and automation applications where reliable airflow management is crucial.
Type Y-piece
Max. ambient temperature +80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 8mm

Reviews

Be the first to submit a review

Trustpilot