FESTO 186180 Y-piece 6mm dia 360° alignable hex thread seal ring

Image Representative of Range

FESTO 186180 Y-piece 6mm dia 360° alignable hex thread seal ring

MPN
186180
Brand
Festo
EAN-13
4052568039844
Order Code
03-2492
Country of Origin
Taiwan
View Full Product Range (15)

Discontinued


The FESTO Y-piece 186180 QSY-G1/8-6 is a pneumatic connector with a 6 mm pipe diameter, designed for efficient air distribution. Manufactured by Festo, it features robust construction ideal for reliable performance in industrial pneumatic systems. This Y-piece is typically used for splitting air lines in automation, manufacturing, and process control applications.
Type Y-piece
Max. ambient temperature +80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Trustpilot