FESTO 8030232 Y-piece brass G1/4 thread 0.95-50 bar pressure

Image Representative of Range

FESTO 8030232 Y-piece brass G1/4" thread 0.95-50 bar pressure

MPN
8030232
Brand
Festo
EAN-13
4052568063344
Order Code
03-3091
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The Festo NPFC-Y-R14-2G14-MFF is a pneumatic connector featuring a Y-piece design with G1/4" internal threads. It is ideal for connecting multiple pneumatic lines in industrial automation systems. This component is typically used to streamline air flow in complex pneumatic networks.
Type Y-piece
Internal thread G1/4"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot