FESTO 130811 Y-piece for 12mm Pipes single unit

MPN
130811
Brand
Festo
EAN-13
4052568025328
Order Code
03-1566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.31
10+ £11.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Festo's Y-piece 130811, model QSY-12-20, is a pneumatic connector with a 12 mm pipe diameter. It is designed to split or connect air flow in pneumatic systems efficiently. Typically used in industrial automation, this connector is ideal for branching compressed air lines.
Type Y-piece
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 12mm

Reviews

Be the first to submit a review

Trustpilot